Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.390 |
5+ | CHF 14.190 |
10+ | CHF 13.980 |
25+ | CHF 13.770 |
Product Information
Product Overview
The DAC7573IPW is a low-power quad-channel 12-bit buffered voltage output Digital-to-Analog (DAC) with on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The DAC7573 utilizes an I²C compatible two wire serial interface supporting high-speed interface mode with address support of up to sixteen DAC7573 for a total of 64-channel on the bus. The DAC7573 requires an external reference voltage to set the output range of the DAC. The DAC7573 incorporates a power-on-reset circuit that ensures that the DAC output powers up at 0V and remains there until a valid write takes place to the device. The DAC7573 contains a power-down feature, accessed via the internal control register that reduces the current consumption of the device to 200nA at 5V. The low power consumption of this part in normal operation makes it ideally suited to portable battery operated equipment. The power consumption is less than 3mW at 5VDD reducing to 1µW in power-down mode.
- Power-on reset to 0
- Data transmit capability
- On-chip output buffer amplifier, rail-to-rail operation
- Double-buffered input register
- Synchronous update support for up to 64-channel
- Green product and no Sb/Br
Applications
Automation & Process Control, Portable Devices, Sensing & Instrumentation, Motor Drive & Control, Computers & Computer Peripherals
Technical Specifications
12bit
I2C
TSSOP
Serial
105°C
-
43kSPS
2.7V to 5.5V
16Pins
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate