Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 61.830 |
5+ | CHF 58.440 |
10+ | CHF 55.030 |
25+ | CHF 53.150 |
Product Information
Product Overview
The DAC5682ZIRGCT is a 2-channel 16-bit Digital-to-analog Converter (DAC) with wideband LVDS data input, integrated 2x/4x interpolation filters, on board clock multiplier and internal voltage reference. The DAC5682Z offers superior linearity, noise, crosstalk and PLL phase noise performance. The DAC5682Z integrates a wideband LVDS port with on-chip termination. Full-rate input data can be transferred to a single DAC channel or half-rate and 1/4-rate input data can be interpolated by on board 2x or 4x FIR filters. Each interpolation FIR is configurable in low-pass or high-pass mode, allowing selection of a higher order output spectral image. An on-chip delay lock loop (DLL) simplifies LVDS interfacing by providing skew control for the LVDS input data clock. The DAC5682Z allows complex or real output. An optional Fs/4 coarse mixer in complex mode provides coarse frequency up-conversion and the dual DAC output produces a complex Hilbert Transform pair.
- High performance
- Fs/4 Coarse mixer
- Differential scalable output - 2 to 20mA
- Green product and no Sb/Br
Applications
Automation & Process Control, Consumer Electronics, Wireless, Communications & Networking
Technical Specifications
16bit
LVDS, Parallel
QFN
Parallel
85°C
-
1GSPS
1.7V to 1.9V, 3V to 3.6V
64Pins
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate