Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.390 |
10+ | CHF 0.853 |
50+ | CHF 0.717 |
100+ | CHF 0.544 |
250+ | CHF 0.543 |
500+ | CHF 0.542 |
1000+ | CHF 0.541 |
2500+ | CHF 0.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC30E
Order Code3120201
Product Range74HC30
Logic FunctionNAND Gate
No. of ElementsSingle
No. of Inputs8Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range74HC30
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current5.2mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD74HC30E is a high speed CMOS logic 8-input NAND Gate. The device provides the system designer with the direct implementation of the positive logic 8-input NAND function. Logic gates utilize silicon gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits. This device have the ability to drive 10 LSTTL loads.
- Buffered inputs
- Typical propagation delay 10ns at VCC = 5V, CL = 15pF, TA = 25°C
- Standard outputs - 10 LSTTL loads
- Bus driver outputs - 15 LSTTL loads
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity - NIL = 30%, NIH = 30% of VCC at VCC = 5V
Applications
Industrial
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
8Inputs
Logic Case Style
DIP
Product Range
74HC30
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
-
No. of Elements
Single
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
5.2mA
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001787
Product traceability