Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74AC541E .
Order Code2407110
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74AC541
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Logic IC Family74AC
Logic IC Base Number74541
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Product Overview
The CD74AC541E is an octal Buffer/Line Driver uses the RCA ADVANCED CMOS technology. The CD74AC541 is non-inverting 3-state buffer having two active-LOW output enables. The AC types feature 1.5 to 5.5V operation and balanced noise immunity at 30% of the supply and it also features typical propagation delay of 4.5ns at VCC = 5V, TA = 25°C, CL = 50pF.
- Buffered inputs
- SCR-Latch-up-resistant CMOS process and circuit design
- Speed of bipolar FAST™/AS/S with significantly reduced power consumption
- Balanced propagation delays
- ±24mA Output drive current
- Fan-out to 15 FAST* Ics
- Drives 50Ω transmission lines
Applications
Industrial, Automation & Process Control, Signal Processing, Aerospace, Defence, Military
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
DIP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74541
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
74AC541
IC Case / Package
DIP
Supply Voltage Min
1.5V
Logic IC Family
74AC
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002155
Product traceability