Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.770 |
| 10+ | CHF 1.300 |
| 25+ | CHF 1.290 |
| 50+ | CHF 1.280 |
| 100+ | CHF 1.270 |
| 250+ | CHF 1.250 |
| 500+ | CHF 1.240 |
| 1000+ | CHF 1.230 |
Product Information
Product Overview
The CD4033BE is a CMOS Decade Counter/Divider with decoded 7-segment display outputs and ripple blanking. It consists of a 5-stage Johnson decade counter and an output decoder which converts the Johnson code to a 7-segment decoded output for driving one stage in a numerical display. It is particularly advantageous in display applications where low power dissipation is important. Inputs common to both types are clock, reset and clock inhibit, common outputs are carry out and the seven decoded outputs (a, b, c, d, e, f, g). Signals peculiar to the CD4033B are ripple-blanking input and lamp test input and a ripple-blanking output. A high reset signal clears the decade counter to its zero count. The counter is advanced one count at the positive clock signal transition if the clock inhibit signal is low.
- Counter and 7-segment decoding in one package
- Easily interfaced with 7-segment display types
- 100% Tested for quiescent current at 20V
- Standardized symmetrical output characteristics
- Schmitt-triggered clock inputs
Applications
Consumer Electronics, Clock & Timing
Technical Specifications
CD4033
16MHz
DIP
16Pins
18V
4033
125°C
-
Decade / Divider
10
DIP
3V
CD4000
-55°C
CD4000 LOGIC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate