Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 38.230 |
Product Information
Product Overview
The CC3200STK-WIFIMK from Texas Instruments is a SimpleLink Wi-Fi CC3200 SensorTag development kit. It is one of the quickest and easiest ways to connect sensors directly to the cloud. The new Wi-Fi SensorTag kit is based on the low power SimpleLink Wi-Fi CC3200 wireless MCU, the industry’s first Wi-Fi CERTIFIED single chip microcontroller unit (MCU) with built-in Wi-Fi connectivity. This allows the SensorTag kit to be battery powered from AAA batteries. The Wi-Fi SensorTag kit includes 9 low power MEMS sensors. In addition it can be expanded with Watch DevPack for applications requiring displays and expanded with USB power with the Debug DevPack. Connect directly to the cloud with Wi-Fi and get sensor data online in just a few minutes. The SensorTag kit configures the Wi-Fi connection out of the box with SensorTag iOS and Android application.
- No programming experience is required to get started
Applications
Communications & Networking, Wireless, Embedded Design & Development
Technical Specifications
Texas Instruments
WiFi
SimpleLink Wi-Fi SensorTag CC3200, Quick Start Guide
No SVHC (27-Jun-2018)
CC3200
Sensor
SimpleLink Wi-Fi
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate