Print Page
Image is for illustrative purposes only. Please refer to product description.
435 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.810 |
10+ | CHF 4.160 |
25+ | CHF 3.940 |
50+ | CHF 3.790 |
100+ | CHF 3.630 |
250+ | CHF 3.440 |
500+ | CHF 3.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 4.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC2520RHDR
Order Code3124285
Data Rate250Kbps
RF / IF ModulationDSSS
Frequency Min2.394GHz
Frequency Max2.507GHz
Receiving Current24.8mA
RF IC Case StyleVQFN
No. of Pins28Pins
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Transmitting Current28.8mA
Output Power (dBm)5dBm
Sensitivity dBm-98dBm
RF Transceiver ApplicationsIEEE 802.15.4 Systems, ZigBee Systems, Industrial Monitoring and Control , Automatic Meter Reading
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Data Rate
250Kbps
Frequency Min
2.394GHz
Receiving Current
24.8mA
No. of Pins
28Pins
Supply Voltage Max
3.8V
Output Power (dBm)
5dBm
RF Transceiver Applications
IEEE 802.15.4 Systems, ZigBee Systems, Industrial Monitoring and Control , Automatic Meter Reading
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
RF / IF Modulation
DSSS
Frequency Max
2.507GHz
RF IC Case Style
VQFN
Supply Voltage Min
1.8V
Transmitting Current
28.8mA
Sensitivity dBm
-98dBm
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability