Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.080 |
10+ | CHF 4.520 |
25+ | CHF 4.210 |
50+ | CHF 3.870 |
100+ | CHF 3.400 |
250+ | CHF 3.220 |
500+ | CHF 2.900 |
Product Information
Product Overview
The BQ24172RGYT is a synchronous switch-mode Li-ion and Li-polymer stand-alone Battery Charger with two integrated N-channel power MOSFETs. The device offers a constant-frequency synchronous PWM controller with high-accuracy regulation of input current, charge current and voltage. The bq2417x closely monitors the battery pack temperature to allow charge only in a preset temperature window. It can be adjustable for up to three series Li+ cells. The device charges the battery in three phases: preconditioning, constant current and constant voltage. Charge is terminated when the current reaches 10% of the fast charge rate. A programmable charge timer offers a safety backup. It automatically restarts the charge cycle if the battery voltage falls below an internal threshold and enters a low-quiescent current sleep mode when the input voltage falls below the battery voltage.
- Adjustable charge voltage
- Automatic power path selector between adapter and battery
- Dynamic power management
- Integrated 20V switching MOSFETs
- Integrated bootstrap diode
- Internal digital soft start
- Thermal shutdown
- Adjustable input overvoltage protection
- Cycle-by-cycle current limit
- Green product and no Sb/Br
Applications
Power Management, Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Medical
Technical Specifications
Li-Ion, Li-Pol
4.2V
VQFN
3Cells
85°C
-
17V
4A
24Pins
-40°C
Surface Mount
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate