Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.600 |
10+ | CHF 1.180 |
50+ | CHF 1.070 |
100+ | CHF 0.959 |
250+ | CHF 0.893 |
500+ | CHF 0.884 |
1000+ | CHF 0.875 |
2500+ | CHF 0.866 |
Product Information
Product Overview
The BQ24050DSQT is a highly integrated Li-ion and Li-polymer Linear Charger targeted at space-limited portable applications. The device operates from either an USB port or AC adapter. The high-input voltage range with input overvoltage protection supports low-cost unregulated adapters. The BQ2405x has a single power output that charges the battery. A system load can be placed in parallel with the battery as long as the average system load does not keep the battery from charging fully during the 10-hour safety timer. The battery is charged in three phases: conditioning, constant current and constant voltage. In all charge phases, an internal control loop monitors the IC junction temperature and reduces the charge current if an internal temperature threshold is exceeded. The charger power stage and charge current sense functions are fully integrated. The charger function has high accuracy current and voltage regulation loops, charge status display and charge termination.
- 1% Charge voltage accuracy
- 10% Charge current accuracy
- Input voltage dynamic power management
- OUT short-circuit protection and ISET short detection
- Status indication - Charging/done
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Audio
Technical Specifications
Li-Ion, Li-Pol
4.2V
WSON
1Cells
125°C
-
6.45V
1A
10Pins
0°C
Surface Mount
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate