Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAFE031AIRGZT
Order Code2370948
IC FunctionAnalogue Front End Device
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Package TypeVQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Function
Analogue Front End Device
Supply Voltage Max
3.6V
No. of Pins
48Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Min
3V
IC Package Type
VQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037