Product Information
Product Overview
The ADS7825U is a 4-channel sampling CMOS Analog-to-digital Converter (ADC) can acquire and convert 16-bit to within ±2LSB in 25µs max while consuming only 50mW maximum. Laser-trimmed scaling resistors provide the standard industrial ±10V input range and channel-to-channel matching of ±0.1%. The ADC is a low-power 16-bit sampling A/D with a four channel input multiplexer, S/H, clock, reference and a parallel/serial microprocessor interface. It can be configured in a continuous conversion mode to sequentially digitize all four channels.
- 25µs Maximum sampling and conversion
- Pin-compatible with 16-bit ADS7824
- Parallel and serial data output
- Continuous conversion mode
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
16bit
Single Ended
Single
5.25V
28Pins
85°C
-
No SVHC (17-Dec-2015)
40kSPS
Parallel, Serial
4.75V
SOIC
-40°C
Quad 16-Bit SAR ADCs
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate