Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1253EG4 .
Order Code1214423
Product RangeQuad 24-Bit Sigma-Delta ADCs
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1253EG4 .
Order Code1214423
Product RangeQuad 24-Bit Sigma-Delta ADCs
Resolution (Bits)24bit
Sampling Rate20kSPS
Input Channel TypeDifferential
Data Interface2 Wire, Serial
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 24-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Alternatives for ADS1253EG4 .
1 Product Found
Product Overview
The ADS1253EG4 is an Analog-to-digital Converter (ADC) with 24-bit resolution operating from a single 5V supply. The delta-sigma architecture is used for wide dynamic range and to guarantee 24-bit of no missing codes performance. An effective resolution of 19-bit is achieved for conversion rates up to 20kHz. The precision, wide dynamic range ADC is designed for high-resolution measurement applications. The converter includes a flexible, 2-wire synchronous serial interface for isolation.
- 4-Differential inputs
- External reference
- Power-down mode
- Sync mode
- Green product and no Sb/Br
Applications
Medical, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Sampling Rate
20kSPS
Data Interface
2 Wire, Serial
Supply Voltage Min
4.75V
ADC / DAC Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
Quad 24-Bit Sigma-Delta ADCs
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032