Print Page
Image is for illustrative purposes only. Please refer to product description.
1,414 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.780 |
10+ | CHF 1.340 |
50+ | CHF 1.230 |
100+ | CHF 1.110 |
250+ | CHF 1.040 |
500+ | CHF 1.030 |
1000+ | CHF 1.010 |
2500+ | CHF 0.968 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part No74AC16244DGGR
Order Code3119244
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74AC16244
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Logic IC Family74AC
Logic IC Base Number7416244
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
TSSOP
No. of Pins
48Pins
Supply Voltage Max
5.5V
Logic IC Base Number
7416244
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74AC16244
Logic Case Style
TSSOP
Supply Voltage Min
3V
Logic IC Family
74AC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281
Product traceability