Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,428.240 |
Product Information
Product Overview
0563 4200 is a Testo 420 air flow capture hood with Bluetooth. This volume flow hood is the light, precise and convenient solution for regulating volume flow at larger air inlets and outlets. At swirl outlets in particular, the flow straightener significantly reduces the usual measurement errors. This allows users to fulfil hygienic Indoor Air Quality guidelines and stipulations in ventilation and air conditioning systems quickly and precisely, e.g. in industry, office rooms or in cleanrooms. The measuring instrument can be tilted and removed for more comfortable readout of the measurement values. The app connection enables mobile devices to be used via Bluetooth as a secondary display, for customer and measurement data management and as a remote control. This makes using a tripod for high ceilings, for example, especially safe and comfortable. Moreover, the user can use the app to finalize and send the measurement report directly on site.
- Micro USB interface
- 2GB internal (approx. 18,000 measurements) memory
- Dot matrix with illumination 3.5inch display
- 610 x 610mm standard hood
- Operating temperature range from -5 to +50°C
- Alkali manganese, mignon, Type AA battery
Contents
Testo 420 air capture hood including measuring instrument, 610 x 610mm hood, 5 x tension rods, USB cable, Batteries, Trolley, Calibration protocol.
Technical Specifications
Pressure Meter, Body, Flow Hood, Tension Rods x5, USB Cbl, Battery, Trolley & Calibration Protocol
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate