Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 153.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 153.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-10465
Order Code4668539
LCR TypeHand Held
Test Frequency Max100kHz
Inductance Measure Max2kH
Capacitance Measure Max20000µF
Resistance Measure Max0.2Gohm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
LCR Type
Hand Held
Inductance Measure Max
2kH
Resistance Measure Max
0.2Gohm
SVHC
No SVHC (19-Jan-2021)
Test Frequency Max
100kHz
Capacitance Measure Max
20000µF
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.242864