Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.260 |
10+ | CHF 4.160 |
25+ | CHF 4.080 |
50+ | CHF 4.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No21-670
Order Code2783483
Test Connector Type ATest Tip Probe
Test Connector Type BTest Tip Probe
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads2
Product Range-
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
Test Tip Probe
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
2
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087998
Product traceability