Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.080 |
25+ | CHF 4.280 |
100+ | CHF 3.820 |
250+ | CHF 3.540 |
500+ | CHF 3.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No21-10168
Order Code2062650
For Use WithTenma 21-10125 & 21-10130 Rework Stations
Tip / Nozzle StyleStraight
Tip / Nozzle Width4.4mm
Tip / Nozzle Length4.4mm
Product Range-
Product Overview
The 21-10168 is a Single Nozzle for use with 21-10125 and 21-10130 rework stations.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
For Use With
Tenma 21-10125 & 21-10130 Rework Stations
Tip / Nozzle Width
4.4mm
Product Range
-
Tip / Nozzle Style
Straight
Tip / Nozzle Length
4.4mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015