Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.750 |
10+ | CHF 4.590 |
25+ | CHF 4.430 |
50+ | CHF 4.260 |
100+ | CHF 4.110 |
250+ | CHF 3.940 |
500+ | CHF 3.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2467941-1
Order Code4431417
RF Terminator TypeSMA Terminator Jack
Coaxial Cable Types-
Frequency Max18GHz
Impedance50ohm
Product Range-
SVHCLead
Technical Specifications
RF Terminator Type
SMA Terminator Jack
Frequency Max
18GHz
Product Range
-
Coaxial Cable Types
-
Impedance
50ohm
SVHC
Lead
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability