Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-51-488
Order Code3378161
Also Known AsGTIN UPC EAN: 3253561514883
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No1-51-488
Order Code3378161
Also Known AsGTIN UPC EAN: 3253561514883
Head Weight - Metric453g
Head Weight - Imperial16oz
Handle TypeTubular Steel
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Made from forged, heat-treated steel
- Blue painted head
- Chrome plated, tubular steel shaft
- Overall length: 337mm
- 16oz
Technical Specifications
Head Weight - Metric
453g
Handle Type
Tubular Steel
SVHC
No SVHC (19-Jan-2021)
Head Weight - Imperial
16oz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.808