Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part NoFMHT0-62688
Order Code3378765
Also Known AsGTIN UPC EAN: 3253560626884
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.810 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 17.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part NoFMHT0-62688
Order Code3378765
Also Known AsGTIN UPC EAN: 3253560626884
Kit ContentsScrewdriver Handle, Slotted: 5, 6.5mm, Phillips: PH1, PH2, PZ1, PZ2
Product Range-
SVHCTo Be Advised
Product Overview
A professional stubby ratchet screwdriver with 6 hex bits. Ideal for use in confined spaces and small enough to fit comfortably in your pocket.
- 3 Position 40 tooth ratchet with left, right and central fixed options
- On tool bit storage for easy transportation of bits
- Soft grip, large handle
- Length of Bits: 25mm
- Overall Length: 120mm
Contents
Slotted: 5mm, 6.5mm, PZ1, PZ2, PH1, PH2
Technical Specifications
Kit Contents
Screwdriver Handle, Slotted: 5, 6.5mm, Phillips: PH1, PH2, PZ1, PZ2
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23