Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No0-43-609
Order Code3377704
Product RangeStanley FatMax - Spirit Levels
Also Known AsGTIN UPC EAN: 3253560436094
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No0-43-609
Order Code3377704
Product RangeStanley FatMax - Spirit Levels
Also Known AsGTIN UPC EAN: 3253560436094
Overall Length250mm
Product RangeStanley FatMax - Spirit Levels
SVHCTo Be Advised
Product Overview
- Solid block vials provide best-in-class accuracy 0.5mm/m
- Magnified centre vial for improved all round visibility
- V shaped metal magnetic groove base for use on pipes or scaffold
- Overall Length 250mm
Technical Specifications
Overall Length
250mm
SVHC
To Be Advised
Product Range
Stanley FatMax - Spirit Levels
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299