Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK11/M8-1A85C-500W
Order Code2453607
Product RangeMK11 Series
227 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.330 |
10+ | CHF 7.240 |
25+ | CHF 6.680 |
50+ | CHF 5.790 |
100+ | CHF 5.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK11/M8-1A85C-500W
Order Code2453607
Product RangeMK11 Series
Sensing Distance Max-
Sensor MountingPanel Mount
Supply Current1A
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeMK11 Series
Product Overview
The MK11 series stainless steel Reed Sensor supplied in a cylindrically shaped housing with cable terminals. Used in position, level and end limit detection with convenient sensing adjustment. The series features optional internal switch, cable, length and termination.
- 10/100W Rated power (maximum)
- 0.5/1A Switching current maximum
- 150mΩ Contact resistance (maximum)
- 0.05/1.5ms Release time
- 109/1010Ω Insulation resistance
- 1A (SPST) (N.O.), 1B (SPST) (N.C.), 1C (SPDT) Changeover contact form
Applications
Sensing & Instrumentation, Industrial, Security
Technical Specifications
Sensing Distance Max
-
Supply Current
1A
Operating Temperature Max
85°C
Sensor Mounting
Panel Mount
Operating Temperature Min
-30°C
Product Range
MK11 Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608