Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.310 |
10+ | CHF 10.390 |
25+ | CHF 9.530 |
100+ | CHF 8.600 |
250+ | CHF 8.180 |
500+ | CHF 7.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- uFL to Female SMA Bulkhead RP
- Cable type: 113s
- Outside diameter: 1.13mm
- Jacket Material: FEP
- Frequency range: Up to 6GHz
- Cable length: 10cm
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA RP Bulkhead Jack
Impedance
-
Cable Length - Metric
100mm
Product Range
-
Coaxial Cable Type
1.13mm
Cable Length - Imperial
3.94"
Jacket Colour
Grey
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004