Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No237045
Order Code3377872
Product RangeSilverline - Tarpaulin Accessories
Also Known AsGTIN UPC EAN: 5024763119798
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.060 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 3.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERLINE
Manufacturer Part No237045
Order Code3377872
Product RangeSilverline - Tarpaulin Accessories
Also Known AsGTIN UPC EAN: 5024763119798
Kit TypeBall
Kit Contents10x Tarpaulin Ball Bungees
Product RangeSilverline - Tarpaulin Accessories
SVHCTo Be Advised
Product Overview
- Can be used with clips (SI16865)
- Ideal for securing tarpaulins
- Stretches to 300mm
- Overall length 175mm
- Pack of 10
Technical Specifications
Kit Type
Ball
Product Range
Silverline - Tarpaulin Accessories
Kit Contents
10x Tarpaulin Ball Bungees
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168