Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARPIE
Manufacturer Part NoS0811010
Order Code3531339
Product RangeSharpie Fine Bullet Markers
Also Known AsGTIN UPC EAN: 03501170811016
67 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.410 |
12+ | CHF 5.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHARPIE
Manufacturer Part NoS0811010
Order Code3531339
Product RangeSharpie Fine Bullet Markers
Also Known AsGTIN UPC EAN: 03501170811016
Product RangeSharpie Fine Bullet Markers
Marker / Pen TypePaint Marker
Ink ColourBlack, Red, Blue, Green
Tip ShapeBullet Tip
SVHCTo Be Advised
Product Overview
A packet of 4 permanent markers from industry leaders Sharpie that are quick drying, will not fade and are water resistent. They are permanent on most surfaces with a bullet tip point and feature a pocket clip on the lid. Supplied in a pack of 4 colours: Red, green, blue and black.
- Permanent on most surfaces
- Fade and water resistant
- 1mm Fine bullet tip
- Quick-drying ink
- Pocket clip
- Supplied as a pack of four pens
Technical Specifications
Product Range
Sharpie Fine Bullet Markers
Ink Colour
Black, Red, Blue, Green
SVHC
To Be Advised
Marker / Pen Type
Paint Marker
Tip Shape
Bullet Tip
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:96082000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047