Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDCZ460-032G-G46
Order Code4071685
Product RangeSandisk Ultra USB-C Flash Drives Series
Also Known AsGTIN UPC EAN: 0619659167110
No Longer Stocked
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDCZ460-032G-G46
Order Code4071685
Product RangeSandisk Ultra USB-C Flash Drives Series
Also Known AsGTIN UPC EAN: 0619659167110
Memory Capacity32GB
USB SpecificationUSB 3.1
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max35°C
Product RangeSandisk Ultra USB-C Flash Drives Series
SVHCTo Be Advised
Product Overview
The Ultra® USB-C drive is a modern flash storage solution designed for laptops, tablets and smartphones. Effortless connectivity without an adaptor and a convenient retractable design to protect the connector.
- Lightning fast PC read speeds up to 150MB/s
- Slim, retractable connector design
- Memory Zone app for file management (download required for Mac OS)
- Dimensions (HxWxD): 9x13x59mm
- 5 Year limited manufacturer warranty
Contents
Flash drive only
Technical Specifications
Memory Capacity
32GB
Supply Voltage Nom
-
Operating Temperature Max
35°C
SVHC
To Be Advised
USB Specification
USB 3.1
Operating Temperature Min
0°C
Product Range
Sandisk Ultra USB-C Flash Drives Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01