Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No52-010
Order Code3377959
Product RangeRoughneck - Wire Brush Sets
Also Known AsGTIN UPC EAN: 0025997520102
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.560 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 10.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROUGHNECK
Manufacturer Part No52-010
Order Code3377959
Product RangeRoughneck - Wire Brush Sets
Also Known AsGTIN UPC EAN: 0025997520102
Overall Length-
Width-
Handle MaterialPlastic
Bristle Material-
Brush TypeFlat Hand
Product RangeRoughneck - Wire Brush Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
General purpose wire hand brushes for the removal of rust and oxidation from a variety of surfaces.
- 180mm Long soft-grip handles
- Contain one each of nylon, stainless steel and brass bristles
Technical Specifications
Overall Length
-
Handle Material
Plastic
Brush Type
Flat Hand
SVHC
No SVHC (21-Jan-2025)
Width
-
Bristle Material
-
Product Range
Roughneck - Wire Brush Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96035000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203