Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No31-180
Order Code3391788
Also Known AsGTIN UPC EAN: 0025997311809
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.500 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 24.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROUGHNECK
Manufacturer Part No31-180
Order Code3391788
Also Known AsGTIN UPC EAN: 0025997311809
Kit Contents-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
12 piece parallel punch and chisel set for a wide range of applications. Punches are made from heavy-duty chrome-vanadium steel.
- Steel material: Chrome Vanadium Steel
- Drop Forged, Heat treated, tempered striking ends
- Black Powder coated finish
Contents
Taper Punches: 2mm (3/32"), 6mm (¼"), 8mm (5/16"), Parallel Pin Punches: 1.5mm (1/16"), 3mm (⅛"), 4mm (5/32"), 5mm (3/16"), 6mm (¼"), 8mm (5/16"), Cold Chisels: 10mm (⅜"), 12mm (½"), 16mm (⅝")
Technical Specifications
Kit Contents
-
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.964