Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | CHF 0.505 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
CHF 1,262.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA10324AF-E2
Order Code4200740
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product500kHz
Slew Rate Typ0.2V/µs
Supply Voltage Range3V to 32V
IC Case / PackageSOP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current0.02µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCBoric acid (14-Jun-2023)
Amplifier Case StyleSOP
Automotive Qualification Standard-
Bandwidth500kHz
No. of Amplifiers4 Amplifier
Slew Rate0.2V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.2V/µs
IC Case / Package
SOP
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
SOP
Bandwidth
500kHz
Slew Rate
0.2V/µs
Gain Bandwidth Product
500kHz
Supply Voltage Range
3V to 32V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
0.02µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (2)
Alternatives for BA10324AF-E2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability