Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 59.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 59.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7EKA4C1S01001BE
Order Code4733601
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA Family, RA4 Series, RA4C1 Group Microcontrollers
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Core NumberR7FA4C1BD3CFP
Kit ContentsEvaluation Board R7FA4C1BD3CFP, Segment LCD Board, USB Cables, Display Mounting Hardware
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA Family, RA4 Series, RA4C1 Group Microcontrollers
Core Sub-Architecture
Cortex-M33F
Kit Contents
Evaluation Board R7FA4C1BD3CFP, Segment LCD Board, USB Cables, Display Mounting Hardware
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FA4C1BD3CFP
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:5A002.a.4
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001