Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 44.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part No1.04.0074.01000
Order Code4668529
Connector to ConnectorD-Sub Plug to RJ45 Plug
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket Colour-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
D-Sub Plug to RJ45 Plug
Cable Length - Metric
200mm
Product Range
-
Cable Length - Imperial
7.9"
Jacket Colour
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.316613