Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 118.89 |
Product Information
Product Overview
SC1756 is a development kit AU for Raspberry Pi Compute Module 5 that offers an ideal environment for prototyping embedded solutions. This comprehensive kit includes a Compute Module 5 and Compute Module 5 IO Board, together with all the essential accessories to kick-start your product design.
Contents
Raspberry Pi Compute Module 5 wireless, 4GB RAM, 32GB eMMC (CM5104032), Raspberry Pi Compute Module 5 IO bard (supplied pre-fitted inside the IO Case), Raspberry Pi IO Case for Raspberry Pi Compute Module 5, Raspberry Pi Cooler for Raspberry Pi Compute Module 5, Raspberry Pi antenna kit, Raspberry Pi 27W USB-C PD power supply, 2 × Raspberry Pi HDMI to HDMI cable, Raspberry Pi USB-A to USB-C cable.
Technical Specifications
Broadcom
-
Cortex-A76
Raspberry Pi Compute Module 5, IO Board & Case, Cooler, Antenna Kit, Power Supply, HDMI/USB Cable
No SVHC (27-Jun-2024)
64bit
ARM
BCM2712
-
Alternatives for SC1756
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate