Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1732
Order Code4667149
Product RangeRaspberry Pi 5 Accessories
47 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1732
Order Code4667149
Product RangeRaspberry Pi 5 Accessories
Input Voltage Range100V AC to 240V AC
Output Voltage5.1V
Output Current5A
For Use WithRaspberry Pi 5 Boards
Plug TypeEU
Product RangeRaspberry Pi 5 Accessories
SVHCNo SVHC (21-Jan-2025)
Product Overview
The official Raspberry Pi 45W USB-C power supply is ideal for all USB-C powered Raspberry Pi products. This power supply also offers an extended range of built-in PD power profiles, making it perfect for demanding peripherals and third party PD-compatible devices. The power supply features a 1.5m USB-C lead and is fitted with a standard 2-pin plug for EU use.
- Officially licensed power supply for USB-C powered Raspberry Pi products
- Supports additional PD profiles for driving high power peripherals
- PD Output: 5.1V/5A, 9V/5A, 12V/3.75A, 15V/3A, 20V/2.25A
- Input Voltage Range: 100 to 240V AC
- 1.5m USB-C Cable length, 17AWG
- 2-pin EU plug
Technical Specifications
Input Voltage Range
100V AC to 240V AC
Output Current
5A
Plug Type
EU
SVHC
No SVHC (21-Jan-2025)
Output Voltage
5.1V
For Use With
Raspberry Pi 5 Boards
Product Range
Raspberry Pi 5 Accessories
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161