Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0726
Order Code3838509
Product RangeRaspberry Pi HDMI Cables
58 In Stock
300 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0726
Order Code3838509
Product RangeRaspberry Pi HDMI Cables
Connector Type AHDMI Mini Plug
Accessory TypeHDMI M/F Cable - 100mm
Connector Type BHDMI Receptacle
For Use WithRaspberry Pi Zero 2 W
Cable Length - Metric100mm
Cable Length - Imperial0.33ft
Jacket ColourWhite
Product RangeRaspberry Pi HDMI Cables
Product Overview
Officially licensed mini HDMI adaptor cable for the Raspberry Pi Zero and Zero V2 models. Ideal for connecting a Pi Zero to an existing HDMI cable setup.
- White finish with Raspberry Pi logos
- Mini HDMI plug to HDMI socket
- 100mm Cable length
Technical Specifications
Connector Type A
HDMI Mini Plug
Connector Type B
HDMI Receptacle
Cable Length - Metric
100mm
Jacket Colour
White
Accessory Type
HDMI M/F Cable - 100mm
For Use With
Raspberry Pi Zero 2 W
Cable Length - Imperial
0.33ft
Product Range
Raspberry Pi HDMI Cables
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04