Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX
Manufacturer Part NoBL600
Order Code3403625
Also Known As160.414UK, GTIN UPC EAN: 5015972028971
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQTX
Manufacturer Part NoBL600
Order Code3403625
Also Known As160.414UK, GTIN UPC EAN: 5015972028971
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A 60cm UV fluorescent tube light fixture with on/off switch.
- Blacklight box with UV tube, starter
- Chrome reflector
- On/off switch
- Tube length: 600mm
- Wavelength: Ultra violet, 365nm
- Wattage: 20W
- Fitting: T8
- Mains lead: 1.5m captive lead
- Power supply: 230V AC, 50Hz
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.63