Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQ CONNECT
Manufacturer Part NoKF26040
Order Code3702037
Product RangeQ Connect - Medium Tip Ballpoint Pens
Also Known AsGTIN UPC EAN: 5706002260408
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.130 |
| 3+ | CHF 5.360 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CHF 6.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQ CONNECT
Manufacturer Part NoKF26040
Order Code3702037
Product RangeQ Connect - Medium Tip Ballpoint Pens
Also Known AsGTIN UPC EAN: 5706002260408
Product RangeQ Connect - Medium Tip Ballpoint Pens
Marker / Pen TypeBall Point Pen
Ink ColourBlack
Tip Shape-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Clear writing for up to 2000m
- Ventilated cap
- Conforms to BS7272
Technical Specifications
Product Range
Q Connect - Medium Tip Ballpoint Pens
Ink Colour
Black
SVHC
No SVHC (16-Jul-2019)
Marker / Pen Type
Ball Point Pen
Tip Shape
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96081010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295