Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUT-899CBMT
Order Code3532181
Cable Organiser TypeRing Panel
For Use With19" Rack Enclosure
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
This cable management bar with five cable rings has been designed for use with a 19" server rack or cabinet.
- Made from 1.6mm thick solid metal
- 5 Removable plastic cable rings
- High quality black finish
- Fits in a 1U rack space
Technical Specifications
Cable Organiser Type
Ring Panel
Product Range
-
For Use With
19" Rack Enclosure
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73012000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475