Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.080 |
5+ | CHF 9.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08696
Order Code4161288
Temperature Measuring Range0°C to +50°C
External Height13mm
External Width64mm
External Depth47mm
Product Range-
SVHCTo Be Advised
Product Overview
Electronic hygro-thermometer with large LCD display.
- Max./min. memory and clear memory functions
- °C/°F Selectable
- Magnet and fold-out stand on reverse
- Supplied with CR2032 battery
- Measuring range: Temp. - 0°C to 50°C (32°F to 122°F), humidity - 10-95% (RH)
- Resolution: Temp. - 0.1°C (0.2°F), humidity - 1%
- Accuracy: +/-1°C at 15°C to 35°C, +/-2°C at other temperatures
Technical Specifications
Temperature Measuring Range
0°C to +50°C
External Width
64mm
Product Range
-
External Height
13mm
External Depth
47mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039