Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.550 |
5+ | CHF 1.490 |
20+ | CHF 1.390 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 1.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11516
Order Code4161679
Product RangePS115xx Sockets
No. of Contacts2Contacts
GenderSocket
Contact PlatingNickel Plated Contacts
Connector Body MaterialPlastic Body
Connector ColourRed
External Diameter-
Product RangePS115xx Sockets
SVHCTo Be Advised
Product Overview
The PS11516 from Pro Signal is a pack of 10 red inline RCA phono sockets.
- Integral cable protector
- Maximum cable diameter: 5mm
- Solder connections
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
Product Range
PS115xx Sockets
Gender
Socket
Connector Body Material
Plastic Body
External Diameter
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022