Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.370 |
Product Information
Product Overview
The SD-9314 is a Tool Kit perfect fit for Apple products, also allows opening of many other devices as well without any damage. The 17-in-1 tool kit is a professional, portable and complete kit. Polyoxymethylene (POM) opening levers for leverage to open the housing easily and access the inside parts safely. Miniature suction cup for removing Apple touch screens without leaving marks on device. Comes with a prying paddle for opening case without scratching the cover.
- 12-piece Bits made from high quality Cr-Mo-V steel
Applications
Maintenance & Repair
Contents
Dual colour precision screwdriver handle, 12-piece 4mm Precision screwdriver bits (TS1, PH000, 1.5mm T4, T5, T6, T8, T10, T15, T20, H2.0mm, H1.5mm), Needle type Ø0.8mm bits for iPhone /IPAD SIM card tray ejection, 2-piece Polyoxymethylene (POM) opening lever (OAL 84.4mm, 88.7mm), Suction cup (Ø36mm) and Prying paddle (30.5 x 30.5 x 30.5mm).
Technical Specifications
Screwdriver Bits, Miniature Suction Cup, Prying Paddle, Polyoxymethylene (POM) Opening Levers
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate