Print Page
Product Information
ManufacturerPRO POWER
Manufacturer Part No3170 GAFFA FLUBLUE
Order Code3382250
Product Range3170
Tape TypeGaffer
Adhesive TypeRubber Adhesive
Tape ColourFluorescent Blue
Tape Length - Imperial82ft
Total Tape Thickness-
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range3170
SVHCTo Be Advised
Product Overview
Matt cloth tape with a rubber-based adhesive system.
- High strength, high performance adhesive system
- Highly conformable to irregular surfaces
- Weather resistant; Abrasion resistant
- High thread count
- Clean removability from most surfaces
- Smooth, controlled unwind; Hand tearable
- Fluorescent colour, ideal for applications where high visibilty is required
- Service temperature: 10℃ to 93℃
- Tensile strength: 20kg per inch
- Dimensions (LxW): 25m x 25mm
Technical Specifications
Tape Type
Gaffer
Tape Colour
Fluorescent Blue
Total Tape Thickness
-
Roll Length - Metric
25m
Tape Width - Metric
25mm
SVHC
To Be Advised
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
82ft
Roll Length - Imperial
82ft
Tape Width - Imperial
0.98"
Product Range
3170
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165