Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER CHEMICALS
Manufacturer Part NoPPC245
Order Code4161507
Product RangePro Power Chemicals - Cloth Rags
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER CHEMICALS
Manufacturer Part NoPPC245
Order Code4161507
Product RangePro Power Chemicals - Cloth Rags
Wipe MaterialCotton
Wipe Width-
Wipe Length-
Product RangePro Power Chemicals - Cloth Rags
SVHCTo Be Advised
Product Overview
- A must have for every workshop
- Ideal for general cleaning and wiping around the workshop, picking up oil, grease and liquids
- Low linting
- Premium quality
Technical Specifications
Wipe Material
Cotton
Wipe Length
-
SVHC
To Be Advised
Wipe Width
-
Product Range
Pro Power Chemicals - Cloth Rags
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.98