Print Page
Image is for illustrative purposes only. Please refer to product description.
5,111 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.010 |
10+ | CHF 0.856 |
20+ | CHF 0.849 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoA01 BLACK
Order Code3472808
Convert From2 Pin Euro
Convert ToUK Plug
Current Rating1A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCTo Be Advised
Product Overview
- 1A Sleeved pin shaver adaptor
- Manufactured to B5S5733
Technical Specifications
Convert From
2 Pin Euro
Current Rating
1A
Connector Body Material
-
Product Range
-
Convert To
UK Plug
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036