Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.190 |
3+ | CHF 22.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No2808SU
Order Code3472349
No. of Outlets8Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC230V
Plug TypeUK Type G
Cable Length2m
Peak Surge Current4.5kA
Energy Rating775J
Product Range-
SVHCTo Be Advised
Product Overview
- Eight Gang Surge Protected Power Lead incorporating 2 USB Charger sockets.
- Ideal for charging IPods, MP3 Players, Mobile phones, digital cameras etc
- Thin attractive design
- Retail packed
- Neon indicators to indicate power, surge and charging
- Wall mountable
Technical Specifications
No. of Outlets
8Outlets
Current Rating
13A
Plug Type
UK Type G
Peak Surge Current
4.5kA
Product Range
-
Outlet Type
UK
Supply Voltage VAC
230V
Cable Length
2m
Energy Rating
775J
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.669