Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No2236U
Order Code3471968
Product RangePro Elec Moulded Wall Plate
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.600 |
5+ | CHF 10.710 |
10+ | CHF 9.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No2236U
Order Code3471968
Product RangePro Elec Moulded Wall Plate
FinishWhite Moulded
Product RangePro Elec Moulded Wall Plate
SVHCTo Be Advised
Product Overview
A 2-Gang switched mains socket with additional USB sockets that are ideal for charging smartphones, tablets, MP3 players etc. It features a white moulded finish and fits a 25mm wall box.
- Outboard rocker switches
- USB sockets rated at 5V, 3.6A Max. output
- Seperate socket for smartphone and tablet
- Conforms to BS5733
Technical Specifications
Finish
White Moulded
SVHC
To Be Advised
Product Range
Pro Elec Moulded Wall Plate
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.214