Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.490 |
10+ | CHF 2.240 |
20+ | CHF 2.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoFCP-BK-3A
Order Code3530940
Inter Series Connector A-
Convert From Positions-
Convert From Gender-
Inter Series Connector B-
Convert To Positions-
Convert To Gender-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Simply push VDE plug in until a positive click
- Storage temp. range: -40 to + 80°C ambient
- Working temp. range: -5 to + 35°C 95% RH ambient
- BSI approved
Technical Specifications
Inter Series Connector A
-
Convert From Gender
-
Convert To Positions
-
Product Range
-
Convert From Positions
-
Inter Series Connector B
-
Convert To Gender
-
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1