Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoMI029 BNC TO 4MM.
Order Code4384484
BNC Connector TypeBNC Plug
Test Connector Type B4mm Banana Plugs x 2
Lead Length - Imperial3.94ft
Lead Length - Metric1.2m
Insulator ColourBlack, Red
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
3.94ft
Insulator Colour
Black, Red
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Banana Plugs x 2
Lead Length - Metric
1.2m
Current Rating
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078473