Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR2293/2UK
Order Code2808944
Accessory TypeLocking Drawer
For Use WithStandard 19" Racks
Enclosure Material-
Body Colour-
External Height0
External Width-
External Depth0
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Locking Drawer
Enclosure Material
-
External Height
0
External Depth
0
SVHC
No SVHC (17-Jan-2023)
For Use With
Standard 19" Racks
Body Colour
-
External Width
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.1648