Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoR1268/4UK
Order Code3371433
Product RangePenn Elcom - Rack Panels
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.100 |
10+ | CHF 6.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1268/4UK
Order Code3371433
Product RangePenn Elcom - Rack Panels
Panel TypeRack Panel
Rack U Height4U
Panel MaterialSteel
Body ColourBlack
For Use With19" Cabinets
External Height - Metric177.8mm
External Width - Metric177.8mm
External Height - Imperial7"
External Width - Imperial19"
Product RangePenn Elcom - Rack Panels
SVHCNo SVHC (17-Jan-2022)
Product Overview
A black epoxy coated, steel blank panel for 19" rack systems. Ideal for customised modules or connector arrays, with standard fixing centres.
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
19" Cabinets
External Width - Metric
177.8mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
4U
Body Colour
Black
External Height - Metric
177.8mm
External Height - Imperial
7"
Product Range
Penn Elcom - Rack Panels
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84