Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 56.820 |
Price for:Pack of 10
Minimum: 5
Multiple: 5
CHF 284.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESC-J-EC
Order Code3282492
Product RangePESC
Technical Datasheet
Label TypeIdentification
Label Height19.5mm
Label Width19.5mm
Label Diameter-
Label MaterialVinyl Cloth
Label LegendSafety Function (Symbol)
Label ColourBlack on Yellow
Pack Quantity10
Product RangePESC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Identification
Label Width
19.5mm
Label Material
Vinyl Cloth
Label Colour
Black on Yellow
Product Range
PESC
Label Height
19.5mm
Label Diameter
-
Label Legend
Safety Function (Symbol)
Pack Quantity
10
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00953